This ceramic chip capacitor has a capacitance of 5pF and a voltage rating of 50VDC with a tolerance of 0.05pF. It is a standard technology device with a dielectric of CH and is constructed as a flat, ceramic chip with a pad termination style. The capacitor is designed for surface mount and has a case style of ceramic chip. It operates over a temperature range of -55 to 125 degrees Celsius and has a height of 0.3mm with a tolerance of ±0.03mm. It is suitable for microwave applications.
Murata GJM0332C1H5R0WB01D technical specifications.
| Capacitance | 5pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | CH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0332C1H5R0WB01D to view detailed technical specifications.
No datasheet is available for this part.