The GJM0333C1E2R1WB01J is a 0201 ceramic chip capacitor from Murata with a capacitance of 2.1pF and a voltage rating of 25VDC. It has a tolerance of ±0.05pF and a dielectric of CJ. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a surface mount termination style. The operating temperature range is from -55°C to 125°C.
Murata GJM0333C1E2R1WB01J technical specifications.
| Capacitance | 2.1pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | CJ |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0333C1E2R1WB01J to view detailed technical specifications.
No datasheet is available for this part.