The Murata GJM0333C1E3R7CB01J is a 0201 ceramic chip capacitor with a capacitance of 3.7pF and a voltage rating of 25VDC. It has a tolerance of ±0.25pF and a dielectric of CJ. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Murata GJM0333C1E3R7CB01J technical specifications.
| Capacitance | 3.7pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | CJ |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0333C1E3R7CB01J to view detailed technical specifications.
No datasheet is available for this part.