The GJM0333C1H3R9BB01W is a 3.9pF ceramic chip capacitor with a 50VDC rating and ±0.1pF tolerance. It features a standard technology and a 0201 package case, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a pad termination style. It is constructed as a flat, ceramic chip with a height of 0.3mm and a height tolerance of ±0.03mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | CJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |