
Multilayer Ceramic Capacitor (MLCC) with 27pF capacitance and 5% tolerance. Features C0G dielectric, 6.3V DC rated voltage, and a 0201 (0603 metric) SMD package. Operates from -55°C to 125°C, is lead-free and RoHS compliant, supplied on tape and reel. Dimensions are 0.6mm length, 0.3mm width, and 0.3mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C0J270JB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C0J270JB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
