This 32pF ceramic chip capacitor has a rated voltage of 6.3VDC and a tolerance of 5%. It is constructed with a C0G dielectric and has a surface mount package. The operating temperature range is -55°C to 125°C. It is a multilayer ceramic capacitor with a 0201 case style and a flat construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 32pF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |