This is a multilayer ceramic capacitor with a capacitance of 0.033uF and a DC rated voltage of 6.3V. It has a package type of 0201 and dimensions of 0.3mm width and 0.6mm length. The operating temperature range is -55 to 125 degrees Celsius. It is a passive component and a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Murata GJM0335C0J330JB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |