
The Murata GJM0335C1E120JB01J is a 0.012uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is packaged in a 0201 package type. The capacitor has a width of 0.3mm, a length of 0.6mm, and a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E120JB01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E120JB01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.