
The Murata GJM0335C1E160JB01D is a 0201 multilayer ceramic capacitor with a capacitance of 16nF and a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.6mm in length and 0.3mm in width and height. It is a ceramic capacitor suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E160JB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000016 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E160JB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.