
This 0.018uF multilayer ceramic capacitor from Murata has a rated voltage of 25V and operates over a temperature range of -55 to 125 degrees Celsius. It is available in a 0201 package type, measuring 0.3mm in width and 0.6mm in length. The capacitor is a type of ceramic capacitor, suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E180JB01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E180JB01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.