Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E1R2BB01E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 300um |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GJM0335C1E1R2BB01E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
