
This 0.022uF ceramic capacitor is rated for 25V and has a 0201 package type. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 0.3mm and a length of 0.6mm, with a height of 0.3mm. It is a multilayer ceramic capacitor with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E220JB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E220JB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.