
This is a multilayer ceramic capacitor with a rated voltage of 25 volts and a capacitance of 0.022 microfarads. It has a 0201 package type and measures 0.3mm in width and 0.6mm in length. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor, a subset of passive components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E220JB01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E220JB01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.