This 0.027uF multilayer ceramic capacitor from Murata is rated for 25V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 0.3mm in width, 0.6mm in length, and 0.3mm in height. The capacitor is designed for use in a variety of applications and is suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |