
The GJM0335C1E270JB01J is a ceramic capacitor from Murata with a capacitance of 0.027uF and a DC rated voltage of 25V. It has a 0201 package type and is designed for use in applications where a small footprint is required. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a width of 0.3mm and a length of 0.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E270JB01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E270JB01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.