
The GJM0335C1E2R5CB01D is a multilayer ceramic capacitor with a capacitance of 2.5pF and a voltage rating of 25V. It is constructed in a flat, surface mount package with a 0201 case code and measures 0.6mm in length and 0.3mm in height and depth. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS standards. It is available in quantities of 15000 per reel and is suitable for use in surface mount applications.
Murata GJM0335C1E2R5CB01D technical specifications.
| Capacitance | 2.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C1E2R5CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
