The GJM0335C1E3R1WB01D is a 3.1pF ceramic capacitor from Murata, featuring a 0201 package and surface mount termination. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 25V. This component is RoHS compliant and available in tape and reel packaging with a quantity of 15000 pieces.
Murata GJM0335C1E3R1WB01D technical specifications.
| Capacitance | 3.1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C1E3R1WB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
