
This 4.5pF ceramic capacitor features a 25V voltage rating and is constructed with a C0G dielectric. It is available in a 0201 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E4R5WB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C1E4R5WB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
