
This 6.2pF multilayer ceramic capacitor is rated for 25V DC and has a C0G dielectric. It is constructed in a flat 0201 package with a surface mount termination. The capacitor is lead free and RoHS compliant, and is available in quantities of 15000 per reel. Operating temperature range is -55°C to 125°C.
Murata GJM0335C1E6R2DB01D technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C1E6R2DB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.