Murata's GJM0335C1E6R5WB01D is a 6.5pF ceramic capacitor with a 25V voltage rating, operating within a -55°C to 125°C temperature range. It features a C0G dielectric and is constructed in a flat, 0201 package type. This component is surface mountable and RoHS compliant, available in tape and reel packaging with 15,000 pieces per package.
Murata GJM0335C1E6R5WB01D technical specifications.
| Capacitance | 6.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM0335C1E6R5WB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.