This is a multilayer ceramic capacitor with a capacitance of 0.0000073uF and a DC rated voltage of 25V. It has a package type of 0201 and dimensions of 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor, specifically a multilayer ceramic (MLCC) component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E7R3CB01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000073 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E7R3CB01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.