
This 2-terminal ceramic capacitor from Murata has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.6mm in length and 0.3mm in width and height. The capacitor is rated for a DC voltage of 25 volts and has a capacitance of 0.0000073 microfarads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E7R3DB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000073 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E7R3DB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.