This is a multilayer ceramic capacitor with a capacitance of 0.0076uF and a DC rated voltage of 25V. It has a width of 0.3mm and a length of 0.6mm. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a 0201 package type.
Sign in to ask questions about the Murata GJM0335C1E7R6CB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GJM0335C1E7R6CB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000076 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E7R6CB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.