This 2.5pF multilayer ceramic capacitor is designed for high-frequency applications. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is rated for a DC voltage of 25V and has a capacitance of 0.0000079F. It is available in a 0201 package type.
Checking distributor stock and pricing after the page loads.
Murata GJM0335C1E7R9WB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000079 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |