
This 0.000008uF ceramic capacitor is designed for high-frequency applications and has a maximum operating temperature of 125 degrees Celsius. It measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. The capacitor is rated for a DC voltage of 25 volts and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E8R0DB01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000008 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E8R0DB01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.