The GJM0335C1E8R2CB01J is a 0.0082uF ceramic capacitor from Murata, rated for 25V DC. It has a compact 0201 package size, measuring 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55°C to 125°C. It is a multilayer ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E8R2CB01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E8R2CB01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.