The GJM0335C1E8R2DB01J is a multilayer ceramic capacitor from Murata with a capacitance of 0.0082uF and a DC rated voltage of 25V. It has a 0201 package type and measures 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor, specifically a multilayer ceramic (MLCC) capacitor.
Murata GJM0335C1E8R2DB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E8R2DB01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.