This 0.0083uF multilayer ceramic capacitor from Murata features a DC rated voltage of 25V and operates within a temperature range of -55 to 125 degrees Celsius. It has a compact 0201 package type with dimensions of 0.3mm width, 0.6mm length, and 0.3mm height. The capacitor is a type of ceramic capacitor with a two-terminal configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E8R3CB01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GJM0335C1E8R3CB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000083 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E8R3CB01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.