The GJM0335C1E8R4WB01D is a multilayer ceramic capacitor from Murata with a capacitance of 0.0084uF and a DC rated voltage of 25V. It is designed for use in a 0201 package and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a width of 0.3mm and a length of 0.6mm. It is a type of multilayer ceramic capacitor, a subset of ceramic capacitors.
Checking distributor stock and pricing after the page loads.
Murata GJM0335C1E8R4WB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000084 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |