This 0.0085uF multilayer ceramic capacitor has a DC rated voltage of 25V and operates within a temperature range of -55 to 125 degrees Celsius. It has a compact 0201 package size with dimensions of 0.3mm width and 0.6mm length. The capacitor is a type of ceramic capacitor with a two-terminal design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E8R5CB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000085 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E8R5CB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.