This ceramic capacitor from Murata features a capacitance of 0.0000091uF and a DC rated voltage of 25V. It has a compact 0201 package size with dimensions of 0.3mm width and 0.6mm length. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a type of multilayer ceramic (MLCC) capacitor.
Murata GJM0335C1E9R1CB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E9R1CB01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.