
The Murata GJM0335C1E9R5DB01J is a 0.0095uF multilayer ceramic capacitor with a rated voltage of 25V. It has a compact 0201 package size and operates within a temperature range of -55°C to 125°C. This component is suitable for use in a variety of applications requiring small, high-frequency capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM0335C1E9R5DB01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0335C1E9R5DB01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.