This is a multilayer ceramic capacitor with a capacitance of 0.0098uF and a DC rated voltage of 25V. It has a width of 0.3mm and a length of 0.6mm. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is available in a 0201 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000098 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |