This ceramic chip capacitor features a capacitance of 0.62pF, a DC rated voltage of 25VDC, and a tolerance of 0.5pF. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is available in a 0201 package, which is surface mountable, and has a height of 0.3mm with a tolerance of ±0.03mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata GJM0335C1ER62DB01D technical specifications.
| Capacitance | 0.62pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |