The GJM0335C1H1R7BB01W is a 0201 ceramic chip capacitor from Murata with a capacitance of 1.7pF and a voltage rating of 50VDC. It features a C0G dielectric and a tolerance of 0.1pF. The capacitor has a surface mount package and operates over a temperature range of -55C to 125C.
Murata GJM0335C1H1R7BB01W technical specifications.
| Capacitance | 1.7pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM0335C1H1R7BB01W to view detailed technical specifications.
No datasheet is available for this part.