Cap Ceramic 2.5pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GJM0335C1H2R5CB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0000025 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |