The GJM0336C1E7R1DB01J is a ceramic capacitor with a capacitance of 0.0000071uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0201 package type, with dimensions of 0.3mm width, 0.6mm length, and 0.3mm height. It is a multilayer ceramic capacitor suitable for use in a variety of applications.
Murata GJM0336C1E7R1DB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000071 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0336C1E7R1DB01J to view detailed technical specifications.
No datasheet is available for this part.