The Murata GJM0336C1E7R6CB01J is a ceramic capacitor with a capacitance of 0.0076uF and a DC rated voltage of 25V. It has a 0201 package type and is designed for use in high-frequency applications. The capacitor operates within a temperature range of -55°C to 125°C. Its dimensions are 0.3mm in width, 0.6mm in length, and 0.3mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000076 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |