The GJM0336C1E8R4DB01J is a 0.0084uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 25 volts and is available in the 0201 package type. The capacitor is a multilayer ceramic type with a width of 0.3mm and a length of 0.6mm. It is designed for use in a variety of applications, including those requiring high reliability and stability. The capacitor is manufactured by Murata and meets the requirements for use in automotive and other applications where high temperature operation is necessary.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000084 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |