The Murata GJM0336C1E8R5DB01D is a ceramic capacitor with a capacitance of 0.0085uF and a DC rated voltage of 25V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.3mm. It is a multilayer ceramic (MLCC) capacitor with a 0201 package type.
Murata GJM0336C1E8R5DB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000085 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM0336C1E8R5DB01D to view detailed technical specifications.
No datasheet is available for this part.