
Cap Ceramic 2.2pF 50V CJ 0.25pF Pad SMD 0402 125°C T/R
Murata GJM1553C1H2R2CB01W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM1553C1H2R2CB01W to view detailed technical specifications.
No datasheet is available for this part.