The GJM1553C1H3R4BB01J is a 0402 ceramic chip capacitor from Murata with a capacitance of 3.4pF and a voltage rating of 50VDC. It has a tolerance of ±0.1pF and a dielectric of CJ. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat construction and has a pad termination style.
Murata GJM1553C1H3R4BB01J technical specifications.
| Capacitance | 3.4pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | CJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GJM1553C1H3R4BB01J to view detailed technical specifications.
No datasheet is available for this part.