The GJM1554C1H1R6BB01J is a 0.0016uF multilayer ceramic capacitor with a rated voltage of 50V. It has a compact 0402 package size and is suitable for use in a wide range of applications. The capacitor operates within a temperature range of -55°C to 125°C. It is a passive component, specifically a type of ceramic capacitor.
Murata GJM1554C1H1R6BB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000016 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM1554C1H1R6BB01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.