
This 0.5mm x 1mm ceramic capacitor from Murata has a capacitance of 3pF and a DC rated voltage of 50V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is a multilayer ceramic type and has a package size of 0402. It is suitable for use in high-reliability applications and is available from Murata.
Murata GJM1554C1HR30BB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 3e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM1554C1HR30BB01J to view detailed technical specifications.
No datasheet is available for this part.