
Multilayer Ceramic Capacitor (MLCC) with 15pF capacitance and 1% tolerance. Features C0G dielectric, 50V DC rated voltage, and a 0402 (1005 metric) SMD/SMT package. Operates from -55°C to 125°C, constructed with ceramic material and flat termination. Packaged on tape and reel for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM1555C1H150FB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 1% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H150FB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.