
1pF, 50V C0G multilayer ceramic capacitor in a 0402 (1005 metric) surface mount package. Features a flat construction with ceramic material and SMD/SMT terminations. Operating temperature range from -55°C to 125°C, lead-free, and RoHS compliant. Packaged on tape and reel with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM1555C1H1R0WB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H1R0WB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GJM1555C1H1R0WB01D
User guide for the DC2693A evaluation board featuring the LTC5556 dual programmable gain downconverting mixer with a 1.5GHz to 7GHz RF range and SPI-controlled IF gain.
Quick start guide and bill of materials for the DC1662A evaluation board featuring the LT5585 wideband I/Q demodulator with IIP2 and DC offset control.
