
1.2pF 50V C0G multilayer ceramic capacitor, 0402 (1005) surface mount package. Features a 0.05pF tolerance, 125°C maximum operating temperature, and lead-free, RoHS compliant construction. This ceramic capacitor offers stable performance across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM1555C1H1R2WB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H1R2WB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata GJM1555C1H1R2WB01D
User guide for the DC2693A evaluation board featuring the LTC5556 dual programmable gain downconverting mixer with a 1.5GHz to 7GHz RF range and SPI-controlled IF gain.
Quick start guide and bill of materials for the DC1662A evaluation board featuring the LT5585 wideband I/Q demodulator with IIP2 and DC offset control.
