The GJM1555C1H240JB01D is a 0.000024uF multilayer ceramic capacitor from Murata, rated for 50V DC and operating over a temperature range of -55 to 125 degrees Celsius. It has a 0402 package type and measures 0.5mm in width and 1mm in length. This capacitor is a passive component suitable for use in various electronic applications.
Murata GJM1555C1H240JB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM1555C1H240JB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.