The GJM1555C1H2R3BB01J is a ceramic capacitor from Murata with a capacitance of 0.0023uF and a DC rated voltage of 50V. It has a compact 0402 package size and operates over a temperature range of -55 to 125°C. This component is suitable for use in a variety of applications requiring a small, high-frequency capacitor.
Murata GJM1555C1H2R3BB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000023 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM1555C1H2R3BB01J to view detailed technical specifications.
No datasheet is available for this part.