
This is a 0.036uF ceramic capacitor with a rated voltage of 50V. It has a compact 0402 package size and is suitable for use in a wide range of applications. The capacitor operates within a temperature range of -55°C to 125°C, making it suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM1555C1H360JB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000036 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GJM1555C1H360JB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.